AL8866QFN-7

Diodes Incorporated
621-AL8866QFN-7
AL8866QFN-7

制造商:

说明:
LED照明驱动器IC LED MV Int Switch U-DFN3030-10 T&R 1.5K

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,095

库存:
1,095 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥9.1869 ¥9.19
¥6.6331 ¥66.33
¥6.0003 ¥150.01
¥5.2884 ¥528.84
整卷卷轴(请按1500的倍数订购)
¥5.2884 ¥7,932.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck-Boost, Boost, Buck, SEPIC
U-DFN3030-10
85 V
4.7 V
360 kHz to 440 kHz
85 V
- 40 C
+ 125 C
Overcurrent Limitation Protection
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
调光: Analog, PWM
输入电压: 4.7 V to 85 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Driver
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
电源电流—最大值: 2.5 mA
类型: LED Controller
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL8866Q降压-升压、升压、降压和SEPIC转换器

Diodes Incorporated AL8866Q降压-升压、升压、降压和SEPIC转换器设计用于驱动外部MOSFET,适用于大功率汽车LED应用。AL8866Q具有4.7V至85V的宽输入电源范围。该器件采用固定频率、峰值电流模式控制架构,结合扩频频率调制技术,可实现低EMI。该降压-升压、升压、降压和SEPIC(单端初级电感转换器)直流开关控制器通过模拟或PWM调光方式调节LED电流。通过改变DIM引脚电压,可获得超过100:1线性范围的模拟调光响应。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.