BD8381AEFV-ME2

ROHM Semiconductor
755-BD8381AEFV-ME2
BD8381AEFV-ME2

制造商:

说明:
LED照明驱动器IC 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥26.7132 ¥66,783.00

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck-Boost
HTSSOP-B-28
30 V
5 V
100 kHz to 600 kHz
- 40 C
+ 125 C
Reel
商标: ROHM Semiconductor
调光: PWM
输入电压: 5 V to 30 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Current Mode
Pd-功率耗散: 1.45 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 7 mA
零件号别名: BD8381AEFV-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

BD8381AEFV-M Single-Chip LED Drivers

ROHM BD8381AEFV-M Single-Chip LED Drivers are designed for automotive headlamp and daytime running lamp (DRL) use. ROHM BD8381AEFV-M features a single-chip design that includes the entire range of functionality needed to serve as an LED driver circuit. The BD8381AEFV-M provides pulse width modulation (PWM) without a microcontroller by incorporating a built-in oscillator circuit. This LED Driver also offers a range of protective functionality to detect headlamp faults such as LED short and open states. This allows it to better meet the automotive market's need for a high level of reliability. An absolute maximum voltage of 50V gives the product sufficient dielectric strength to withstand battery voltage fluctuations.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。