IS31FL3298-CLS4-TR

Lumissil
870-IS31FL3298CLS4TR
IS31FL3298-CLS4-TR

制造商:

说明:
LED照明驱动器IC CHARGE PUMP RGB LED DRIVER WITH PROGRAMMABLE SELF-RUNNING PATTERNS , WLCSP-25, 0.4mm ball pitch, 0.2mm ball diameter

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.8541 ¥19.85
¥12.8255 ¥128.26
¥11.4921 ¥287.30
¥9.5146 ¥951.46
¥8.9383 ¥2,234.58
¥7.7518 ¥3,875.90
¥6.7461 ¥6,746.10
整卷卷轴(请按3000的倍数订购)
¥6.0907 ¥18,272.10
¥5.8534 ¥35,120.40

产品属性 属性值 选择属性
Lumissil
产品种类: LED照明驱动器IC
RoHS:  
9 Output
20 mA
QFN-24
5.5 V
2.5 V
900 kHz to 1.12 MHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Lumissil
组装国: Not Available
扩散国家: Not Available
原产国: CN
安装风格: SMD/SMT
通道数量: 9 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
类型: Charge Pump RGB LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.