HVLED805TR

STMicroelectronics
511-HVLED805TR
HVLED805TR

制造商:

说明:
LED照明驱动器IC Off-Line LED Driver Primary Sensing 800V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,208

库存:
2,208 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
数量大于2208的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.1644 ¥11.16
¥8.1021 ¥81.02
¥7.3337 ¥183.34
¥6.4975 ¥649.75
¥6.102 ¥1,525.50
¥5.8647 ¥2,932.35
¥5.6613 ¥5,661.30
整卷卷轴(请按2500的倍数订购)
¥5.3223 ¥13,305.75
¥5.2771 ¥39,578.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥16.6223
最小:
1

类似产品

STMicroelectronics ALTAIR05T-800TR
STMicroelectronics
交流/直流转换器 800V Off-line QR Switching Regulator

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Flyback
1 A
SOIC-16
23 V
11.5 V
166 kHz
Adjustable
HVLED805
- 25 C
+ 125 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: TH
输入电压: 11.5 V to 23 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current, Constant Voltage
Pd-功率耗散: 900 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1.4 mA
类型: Off-Line LED Driver
单位重量: 666 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

STMicroelectronics Off-line LED Driver with Primary-Sensing

STMicroelectronics Off-line LED Driver with Primary-Sensing is a high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts to provide an efficient, compact, and cost effective solution for LED driving. STMicroelectronics Off-line LED Driver with Primary-Sensing combines a high-performance low-voltage PWM controller chip and an 800V, avalanche-rugged power MOSFET in the same package. The PWM is a current-mode controller IC specifically designed for ZVS (zero voltage switching) fly-back LED drivers, with constant output current (CC) regulation using primary-sensing feedback. This eliminates the need for the opto-coupler, the secondary voltage reference, as well as the current sense on the secondary side, while still maintaining a good LED current accuracy. Moreover it guarantees a safe operation when a short circuit of one or more LEDs occurs. In addition, the device can also provide a constant output voltage regulation (CV), which makes the application able to work safely when the LED string opens due to a failure. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers the MOSFET's turn-on. This input also serves as both output voltage monitor to perform CV regulation, and input voltage monitor to achieve mains-independent CC regulation.

HVLED805离线LED驱动器

STMicroelectronics HVLED805离线LED驱动器是一套高效、紧凑、高性价比的LED驱动解决方案。HVLED805是一款高电压主开关,直接由整流市电供电运行,采用最少的外部元件。该驱动器在同一个封装内整合了一个高性能低压PWM控制器芯片和一个800V雪崩耐用功率MOSFET。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.