Cut Tape LED照明驱动器IC

结果: 1,885
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输出端数量 拓扑结构 输出电流 封装 / 箱体 电源电压-最大 电源电压-最小 工作频率 输出电压 系列 最小工作温度 最大工作温度 特点 资格 封装
Texas Instruments LED照明驱动器IC 32 mini-LED matrix l ocal dimming backli 3,000库存量
最低: 1
倍数: 1
: 3,000

1 Output 60 mA WQFN-24 5.5 V 3 V 20 MHz 50 V TLC69662 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED照明驱动器IC 64 mini-LED matrix l ocal dimming backli 3,000库存量
最低: 1
倍数: 1
: 3,000

1 Output 60 mA WQFN-24 5.5 V 3 V 20 MHz 50 V TLC69664 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED照明驱动器IC LED Linear Driver TSSOP-16EP T&R 2.5K 2,446库存量
最低: 1
倍数: 1
: 2,500

1 Output Linear 750 mA TSSOP-16EP 55 V 5 V 1 kHz AL5871Q - 40 C + 125 C Analog/PWM Mixed Dimming Reel, Cut Tape


Diodes Incorporated LED照明驱动器IC LED Linear Driver TSSOP-16EP T&R 2.5K 2,880库存量
最低: 1
倍数: 1
: 2,500

1 Output Linear 750 mA TSSOP-16 55 V 5 V 1 kHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED照明驱动器IC 3ch Built-in Charge Pump Linear LED Driver 619库存量
最低: 1
倍数: 1
: 3,000

3 Output VQFN-16 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape
ROHM Semiconductor LED照明驱动器IC 50V 200mA 1ch Source Driver 2,495库存量
最低: 1
倍数: 1
: 2,500

3 Output 200 mA HTSOP-J-8 40 V 5.5 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED照明驱动器IC LED DRIVER 16CH 3 LINE SERIAL 1,925库存量
最低: 1
倍数: 1
: 2,000

1 Output PWM 30 mA, 50 mA HTSSOP-24 5.5 V 3 V 1.25 MHz 35 V - 40 C + 125 C AEC-Q100 Qualified Reel, Cut Tape
Richtek LED照明驱动器IC 4-String White LED Driver with Boost Regulator 932库存量
最低: 1
倍数: 1
: 1,500

Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 154库存量
最低: 1
倍数: 1
: 500

6 Output Boost 60 mA CSP-20 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 628库存量
最低: 1
倍数: 1
: 500

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 3 Channels, Charge Pump RGB LED Driver 477库存量
最低: 1
倍数: 1
: 500

1 Output 100 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320N - 40 C + 125 C High Efficiency Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 450库存量
最低: 1
倍数: 1
: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller 500库存量
最低: 1
倍数: 1
: 500

4 Output Boost SOIC-16 33 V 4.5 V 80 V MP3398H - 40 C + 125 C Direct Pulse Width Modulation Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified 319库存量
最低: 1
倍数: 1
: 500

1 Output 320 mA QFN-24 16 V 4.5 V 220 Hz to 330 Hz MPQ3323B - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC) 398库存量
最低: 1
倍数: 1
: 500

1 Output 200 mA QFN-32 3.5 V 3.2 V 250 Hz to 1 kHz MPQ7225A - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC MPSafeTM 42V, 3A Buck or 2.4ABuck-Boost, Synchronous Infrared LED 390库存量
最低: 1
倍数: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500库存量
最低: 1
倍数: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Allegro MicroSystems LED照明驱动器IC AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER 4,716库存量
最低: 1
倍数: 1
: 3,000

LJ-8 A6217 Reel, Cut Tape, MouseReel
Allegro MicroSystems LED照明驱动器IC AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER 7,807库存量
最低: 1
倍数: 1
: 3,000

1 Output Buck 3 A SOIC-Narrow-8 48 V 6 V 11 kHz Adjustable A6217 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Allegro MicroSystems LED照明驱动器IC 8 INCH 6260 2,743库存量
最低: 1
倍数: 1
: 3,000

1 Output Buck 350 mA SOIC-Narrow-8 40 V 6 V Adjustable A6260 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Allegro MicroSystems LED照明驱动器IC AUTOMOTIVE, HIGH CURRENT LED CONTROLLER 7,468库存量
最低: 1
倍数: 1
: 4,000

LP-16 A6268 Reel, Cut Tape, MouseReel
Allegro MicroSystems LED照明驱动器IC AUTOMOTIVE MULTI-CHANNEL FAULT TOLERANT 7,972库存量
最低: 1
倍数: 1
: 4,000

LP-20 A8519 Reel, Cut Tape, MouseReel
Allegro MicroSystems LED照明驱动器IC ASYNCHRONOUS BUCK OR BUCK-BOOST LED DRIVER 5,234库存量
最低: 1
倍数: 1
: 1,500

1 Output Boost, Buck 2 A DFN-10 50 V 3.8 V 360 kHz to 2.2 MHz 20 V ALT80802 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Kinetic Technologies LED照明驱动器IC 12-Channel RGB LED Drivers with I2C Control 15,833库存量
最低: 1
倍数: 1
: 3,000
12 Output Boost, Buck 24 mA 5.5 V 2.5 V 1 MHz Adjustable KTD2052 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Melexis LED照明驱动器IC LIN RGB LED-Ctrl with 4Ch 48mA SOIC8FLF 2,995库存量
最低: 1
倍数: 1
: 3,000

1 Output SOIC-8 18 V 5.5 V MLX81112 - 40 C + 125 C AEC-Q100 Reel, Cut Tape