AFBR-2539Z

Broadcom / Avago
630-AFBR-2539Z
AFBR-2539Z

制造商:

说明:
光纤接收器 VL V 50MBd RX inv

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 光纤接收器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receivers
650 nm
50 MBd
Multimode
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
Versatile Link
200 m
商标: Broadcom / Avago
湿度敏感性: Yes
封装: Tube
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
系列: AFBR
工厂包装数量: 200
子类别: Fiber Optic
单位重量: 5.156 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.