HFBR-1527Z

Broadcom / Avago
630-HFBR-1527Z
HFBR-1527Z

制造商:

说明:
光纤发射器 High Speed V-Link Tx Horiz RoHS

库存量: 183

库存:
183
可立即发货
在途量:
400
预期 2026/10/22
400
预期 2026/12/21
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.1267 ¥161.13
¥114.4012 ¥1,144.01
¥106.7059 ¥10,670.59
¥97.6094 ¥58,565.64
¥97.3608 ¥97,360.80

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 光纤发射器
RoHS:  
应用: Industrial
商标: Broadcom / Avago
连接器类型: Versatile Link
数据速率: 125 MBd
发光源: LED
纤维类型: Plastic Optical Fiber (POF)
最大工作温度: + 70 C
最小工作温度: 0 C
湿度敏感性: Yes
工作电源电压: 5 V
封装: Tube
产品: Transmitters
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
上升时间: 12 ns
系列: HFBR
工厂包装数量: 200
子类别: Fiber Optic
传输距离: 100 m
波长: 650 nm
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.