SMTL3528IR-940

Bivar
749-SMTL3528IR940
SMTL3528IR-940

制造商:

说明:
红外发射源 3528 SMD LED Top View Package, IR-940

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,600

库存:
1,600 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.7239 ¥14.72
¥10.509 ¥105.09
¥7.9778 ¥797.78
¥6.8591 ¥3,429.55
¥6.4975 ¥6,497.50
整卷卷轴(请按2000的倍数订购)
¥6.1811 ¥12,362.20
¥5.7856 ¥23,142.40
¥5.537 ¥55,370.00

产品属性 属性值 选择属性
BIVAR
产品种类: 红外发射源
RoHS:  
SMD/SMT
940 nm
27.5 mW/sr
150 mA
2 V
- 40 C
+ 85 C
PLCC-2
Reel
Cut Tape
商标: Bivar
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
系列: SMTL3528IR
工厂包装数量: 2000
子类别: Infrared Data Communications
商标名: SMTL
显示角: 120 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8541402000
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.