MF200-NWG28H

VCC
593-MF200-NWG28H
MF200-NWG28H

制造商:

说明:
带底座LED灯 T1 3/4 LED High Intensity 28V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 80

库存:
80 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥87.2699 ¥87.27
¥63.28 ¥632.80
¥52.2738 ¥5,227.38
¥45.8215 ¥22,910.75
¥44.748 ¥44,748.00
2,500 报价

产品属性 属性值 选择属性
VCC
产品种类: 带底座LED灯
RoHS:  
商标: VCC
If - 正向电流: 15 mA
照明颜色: Green
灯座类型: Flanged
光强度: 2400 mcd
封装: Bulk
产品: Single Chip Based LEDs
产品类型: LED Replacement Lamps
工厂包装数量: 10
子类别: LED Indication
Vf - 正向电压: 28 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8541410000
ECCN:
EAR99

T-1 3/4 Sub-Miniature Flange LED Replacement Lamps

VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps deliver improved illumination, durability, and long life. The T-1 LED lamps with a flange base are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. These LED replacements for incandescent lamps come in various colors and voltages and are ideal for mission-critical applications. The LED lamps use up to 90% less energy than incandescent lamps and operate significantly cooler than traditional lamps.