5680F7_7

VCC
607-5680F77
5680F7_7

制造商:

说明:
LED 电路板指示器 YELLOW DIFFUSED BI-LEVEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
44
预期 2026/11/13
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.1425 ¥25.14
¥17.6958 ¥176.96
¥13.7295 ¥1,372.95
¥11.9893 ¥5,994.65
¥11.3339 ¥11,333.90
¥10.9158 ¥27,289.50
¥10.4186 ¥52,093.00

产品属性 属性值 选择属性
VCC
产品种类: LED 电路板指示器
RoHS:  
Yellow
2.54 mm
585 nm
Through Hole
Tinted
10 mA
Bulk
商标: VCC
产品类型: LED Circuit Board Indicators
工厂包装数量: 100
子类别: LED Indication
零件号别名: 5680F7;7
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. The LED circuit board indicators come in single- and bi-color versions, discrete LEDs or integrated assemblies, panel- or PCB-mount formats, and vertical or right-angle configurations. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. Typical applications include industrial automation, test and measurement equipment, networking and communications hardware, medical devices, and infrastructure electronics.