WP59BL/GEW

Kingbright
604-WP59BLGEW
WP59BL/GEW

制造商:

说明:
LED 电路板指示器 Green/Red Diffused 568/625nm 50/60mcd

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 14

库存:
14 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.8479 ¥8.85
¥6.0907 ¥60.91
¥4.4861 ¥448.61
¥3.7516 ¥1,875.80
¥3.5934 ¥3,593.40
¥3.4804 ¥8,701.00
¥3.39 ¥16,950.00
¥3.2657 ¥32,657.00
¥3.2205 ¥80,512.50

产品属性 属性值 选择属性
Kingbright
产品种类: LED 电路板指示器
RoHS:  
Red, Green
5 mm
568 nm, 625 nm
50 mcd, 60 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2.2 V, 2 V
Bulk
商标: Kingbright
配置: 1 Bi-Color LED, Single Level
产品类型: LED Circuit Board Indicators
工厂包装数量: 500
子类别: LED Indication
单位重量: 600.102 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.