CTHOVERLAYONOFF

VCC
593-CTHOVERLAYONOFF
CTHOVERLAYONOFF

制造商:

说明:
LED透镜 OVERLAY ON OFF PRICE PER 2X5 SHEET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.9783 ¥17.98
¥12.9385 ¥129.39
¥8.6106 ¥861.06
¥7.797 ¥3,898.50
¥7.2772 ¥7,277.20
¥7.1529 ¥17,882.25
¥6.9043 ¥34,521.50
¥6.7574 ¥67,574.00

产品属性 属性值 选择属性
VCC
产品种类: LED透镜
RoHS:  
Overlays
Black
Polycarbonate (PC)
商标: VCC
组装国: Not Available
扩散国家: Not Available
原产国: US
安装风格: Adhesive Mount
封装: Bulk
产品类型: LED Lenses
形状: Square
工厂包装数量: 100
类型: ON/OFF
子类别: LED Indication
水/湿气额定值: Non Water Resistant
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
3919909000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99

Capacitive Touch Overlays

VCC Capacitive Touch Overlays are reverse-printed standard icons designed for CTH and CSM capacitive touch sensor displays. These overlays feature standard icons, including arrows, on/off, and alarms. These icons combine interactive control with color identification to simplify and accelerate user interaction with any device. The icons are reverse printed for capacitive touch sensor LED backlighting, and an optically clear adhesive is used for easy installation and long-term durability. Typical applications include mobile communication devices, touchscreen monitors, Point of Sale (PoS) terminals, and food service appliances.