VLMU3100-GS08

Vishay Semiconductors
78-VLMU3100-GS08
VLMU3100-GS08

制造商:

说明:
UV LED UV Clear Non-Diff

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,000
预期 2026/7/1
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.0342 ¥6.03
¥4.1471 ¥41.47
¥3.0284 ¥302.84
¥2.4634 ¥1,231.70
¥2.3052 ¥2,305.20
整卷卷轴(请按1500的倍数订购)
¥2.147 ¥3,220.50
¥2.1131 ¥50,714.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Vishay
产品种类: UV LED
RoHS:  
UV LEDs (Ultraviolet)
PLCC-2
Top View
Ultraviolet (NUV)
20 mA
3.2 V
405 nm
11 mcd
120 deg
120 mW
3.2 mm
1.9 mm
2.8 mm
- 40 C
+ 80 C
Colorless
1.7 mm
Round Flat
Non-Diffused
VLMU3100
Reel
Cut Tape
MouseReel
商标: Vishay Semiconductors
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: UV LEDs (Ultraviolet)
工厂包装数量: 1500
子类别: LEDs
商标名: VLMU
类型: High Power LEDs
单位重量: 29 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
USHTS:
8541410000
KRHTS:
8541409029
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMD LED

Vishay Semiconductors SMD LED专为小型表面贴装封装而设计。此系列SMD LED利用InGaN和AlInGaP技术,在严苛环境中实现高可靠性。Vishay Semiconductors SMD LED具有高光通量和强度,适用于各种应用,例如交通信号灯、室内外照明、烟雾探测器、背光键盘和工业控制系统显示器。

VLMU3100 Ultraviolet SMD LED

Vishay Semiconductors VLMU3100 Ultraviolet SMD LEDs feature power dissipation of just 120mW and all the benefits of solid-state LED technology to ensure reliable and stable performance. Aimed at a wide range of applications, including adhesive curing, the VLMU3100 serves as a solid-state replacement for mercury vapor lamps. These UV LEDs overcome many of the problems associated with systems based on mercury vapor lamps, which generate significant heat and degrade unpredictably over their service lives. The VLMU3100 is designed for long service life, with a surface-mount PLCC-2 package consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is cast in clear silicone, guaranteeing a long lifetime. The package's viewing angle is 120º and the dimensions are 3.2 x 2.8 x 1.9mm.