8900

Keystone Electronics
534-8900
8900

制造商:

说明:
LED 安装硬件 UNIVERSAL MNT .12" .255" (6.5mm) DIA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 17,194

库存:
17,194
可立即发货
在途量:
2,800
预期 2026/7/20
13,300
预期 2026/8/24
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.4916 ¥1.49
¥1.1413 ¥11.41
¥1.017 ¥25.43
¥0.85993 ¥85.99
¥0.82716 ¥413.58
¥0.74467 ¥1,861.68
¥0.73563 ¥3,678.15

产品属性 属性值 选择属性
Keystone Electronics
产品种类: LED 安装硬件
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
3 mm
Bulk
主体形状: Tubular
商标: Keystone Electronics
安装风格: PCB Mount
外径: 6.5 mm
产品类型: LED Mounting Hardware
工厂包装数量: 1
子类别: LED Indication
水/湿气额定值: Non Water Resistant
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Universal Spacer Mounts for T1 and T1-3/4 LED's

Keystone Universal Spacer Mounts for Tri-Lead & Bi-Lead LED's feature a unique design that separates leads and retains Tri-Lead and Bi-Lead components. The mounts provide height control, lead retention and stability. Universal Spacer Mounts can also be used for mounting lamps, resistors, transistors, diodes, capacitors, etc.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.