CNX-600054

VCC
593-CNX-600054
CNX-600054

制造商:

说明:
LED 安装硬件 24' CABLE W/ SWITCH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.546 ¥7,254.60
¥66.5909 ¥33,295.45
¥63.4382 ¥63,438.20

产品属性 属性值 选择属性
VCC
产品种类: LED 安装硬件
RoHS:  
Holders with Wire Leads
Thermoplastic (TP)
0.76 mm to 1.14 mm
Bulk
商标: VCC
产品类型: LED Mounting Hardware
工厂包装数量: 100
子类别: LED Indication
水/湿气额定值: Non Water Resistant
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544190000
CAHTS:
8544190000
USHTS:
8544190000
JPHTS:
8544190001
TARIC:
8547200090
MXHTS:
85441999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.