521-5001F

Dialight
645-521-5001F
521-5001F

制造商:

说明:
单色LED 5mm Infrared (IR) LED 950nm wavelength, Blue Transparent Lens

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,668

库存:
4,668 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.1302 ¥5.13
¥3.5595 ¥35.60
¥2.5538 ¥255.38
¥2.1018 ¥1,050.90
¥1.9549 ¥1,954.90
¥1.8306 ¥4,576.50
¥1.3673 ¥6,836.50
¥1.3108 ¥13,108.00
¥1.2995 ¥32,487.50

产品属性 属性值 选择属性
Dialight
产品种类: 单色LED
RoHS:  
IR LEDs (Infrared)
Through Hole
950 nm
Blue
100 mA
1.3 V
5 mm x 8.7 mm
521
Bulk
商标: Dialight
光强度: 30 mW/sr
最大工作温度: + 85 C
最小工作温度: - 40 C
工厂包装数量: 100
子类别: LEDs
类型: Single Color LEDs
显示角: 44 deg
零件号别名: 5215001F
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

521 Series 5mm IR LEDs & Phototransistors

Dialight 521 Series 5mm IR LEDs and Phototransistors deliver reliable performance in compact and demanding applications, with effective use in matching phototransistors. These LEDs emit infrared light in the 940nm and 950nm wavelengths with high radiant intensity through water-clear lenses. The 521 series 5mm devices feature high-performance optical sensing, signaling, and non-contact detection. These 5mm IR LEDs and phototransistors operate within the -25°C to 100°C operating temperature range. The 521 series 5mm IR LEDs and phototransistors are RoHS-compliant and Pb-free. These single-color LEDs are ideal for high-reliability applications in industrial and consumer markets. The 521 series devices are suitable for remote controls, IR data transmission, industrial automation, safety sensors, medical instrumentation, lab diagnostics, security systems, and motion detectors.