MP24881GN-P

Monolithic Power Systems (MPS)
946-MP24881GN-P
MP24881GN-P

制造商:

说明:
LED照明驱动器IC 60V, 1.1A, Synchronous Step-Down LED Driver with PWM and Analog Dimming Function

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
1 Output
Buck
1.1 A
SOIC-8
60 V
10 V
2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EV24881-S-00A
调光: PWM
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.5 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 50 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
TARIC:
8542399000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP24881 Step-Down LED Driver

Monolithic Power Systems (MPS) MP24881 Step-Down LED Driver is a 60V, monolithic, synchronous step-down LED driver with an integrated N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous LED current (ILED) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode minimizes the loop compensation design and achieves fast transient response, which makes the 25kHz pulse-width modulation (PWM) dimming frequency possible.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.