2306129-1

TE Connectivity / Raychem
571-2306129-1
2306129-1

制造商:

说明:
LED灯具配件 COVER, LIGHT CONTROL 76MM DIA., TALL Gra

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 273

库存:
273 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥77.179 ¥77.18
¥58.8956 ¥588.96
¥55.6638 ¥5,566.38
¥53.2682 ¥26,634.10
¥49.7991 ¥49,799.10
2,500 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED灯具配件
RoHS:  
REACH - SVHC:
Cover, Light Controller
LUMAWISE Endurance N, ANSI Street Lighting Controls
130 mm
商标: TE Connectivity / Raychem
产品: Accessories
产品类型: LED Lighting Fixture Accessories
工厂包装数量: 50
子类别: LED Lighting
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMAWISE光控制底座、套管和球罩

TE Connectivity LUMAWISE光控制底座、套管和球罩在光控制和调光插座之间提供总功率和信号接口。该接口可用于LED户外巷道、街道和巷道照明灯具等应用。LUMAWISE底座组件解决方案包括端子用电源扭锁、簧片信号端子以及独立包装的泡沫垫片。与5VA额定值的球罩或侧面或顶部开口的彩色套管一起使用时,该完全组装的光控制器件可达到IP66密封等级。TE Connectivity LUMAWISE光控制底座、套管和球罩符合ANSI 136.41标准要求。

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.