LP5009RUKR

Texas Instruments
595-LP5009RUKR
LP5009RUKR

制造商:

说明:
LED照明驱动器IC 9-channel I2C consta nt-current RGB LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 12,783

库存:
12,783 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.8479 ¥8.85
¥6.3845 ¥63.85
¥5.7517 ¥143.79
¥5.0624 ¥506.24
¥4.7347 ¥1,183.68
¥4.5313 ¥2,265.65
¥4.3618 ¥4,361.80
整卷卷轴(请按3000的倍数订购)
¥4.1923 ¥12,576.90
¥3.9776 ¥23,865.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
9 Output
Boost
35 mA
WQFN-20
5.5 V
2.7 V
29 kHz
5 V
LP5009
- 40 C
+ 85 C
I2C Control, Constant Current
Reel
Cut Tape
MouseReel
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: CN
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 9 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 6 mA
类型: RGB
单位重量: 26.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP50xx恒流RGB LED驱动器

Texas Instruments LP50xx 18通道或24通道恒流RGB LED驱动器提供集成的色彩混合和亮度控制,其预配置简化了软件编码过程。LP50xx LED驱动器可为智能家居和其他需要RGB LED驱动器的应用中的人机交互提供支持。这些器件提升了采用LED动画效果的用户体验,例如闪烁、呼吸和追逐。该器件各通道均使用集成的12位、29kHz PWM发生器,可为LED提供平滑、鲜艳的色彩,并消除可闻噪声。