Banner Engineering LED灯泡与模块

结果: 1,190
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 照明颜色 波长/色温 If - 正向电流 Vf - 正向电压
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 7-color RGB General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: Bimodal; Colors: Multicolor; 5-screw Terminal Wiring
Threaded Multicolor 60 mA 10 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K30 Pro with IO-Link Series: RGB Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: Bimodal; Colors: Multicolor; 4-pin M12 Integral QD
Threaded Red, Green, Blue 33 mA 18 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green; 5-screw Terminal Wiring
Cable Green 25 mA
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Red; M12 Integral QD
Thread Red 25 mA
Banner Engineering LED面板上的指示器 K50LI Series EZ-LIGHT: 1-Color Hazardous Area Indicator; Protection Type: Ex ia - Intrinsically Safe; Voltage: 8-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Yellow; 5-pin M12 Integral QD
Thread Yellow 1 A
Banner Engineering LED面板上的指示器 K50 Pro: Pick-IQ Indicator; 10-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Modbus; Colors: Multicolor; 4-pin M12 Integral QD

Banner Engineering LED面板上的指示器 K50 Series EZ-LIGHT: 4-Color Multi-Function Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Red Yellow Blue; 150 mm (6 in) PVC Pigtail QD
Quick Connect Green, Red, Yellow, Blue 50 mA
Banner Engineering SMBPPF1
Banner Engineering LED 安装硬件 Bracket: Bogen Arm with Single Knob; Used with Pro, P4, Vision Lights
Banner Engineering SMBPPFB
Banner Engineering LED 安装硬件 Bracket: Bogen Arm Clamp; Used with Pro, P4, Vision Lights
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED面板上的指示器 K50 Pro Series: 7-color RGB Audible Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP50; Tone: Loud Steady; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD
Quick Connect Multicolor 220 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; 3-digit 14-segment LED Display; 150 mm (6 in) M12 PVC Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) M12 PVC Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 150 mm (6 in) M12 PVC Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; 3-digit 14-segment LED Display; 150 mm (6 in) M12 PVC Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) M12 PVC Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED照明模块 PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 200 mm Fixed Field; Touch Sensor; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
135 mA
Banner Engineering LED灯条和灯带 WLS28-2 Multicolor Light Strip; I/O Block Control; Length: 570 mm; Voltage: 24 V dc; Environmental Rating: IP50; Colors: Green, Yellow, Red; Non-Cascadable; 4-pin M12 Integral QD
Green, Yellow, Red 525 nm, 580 nm, 625 nm 800 mA
Banner Engineering LED灯条和灯带 WLS28-2 Multicolor Light Strip; I/O Control: Length: 570 mm; Voltage: 24 V dc; Low current; Environmental Rating: IP50; Color: Blue; Cascadable; 4-pin M12 Integral QD,WLS28-2CXBXXX6-0570DX24Q-175MA-815083- No Brackets; Note: Bulk packed of QTY 20
800 mA
Banner Engineering LED灯条和灯带 RLS27 Light Strip: Clear Lens Window; 1130 mm; PWM Dimming; 12-30 V dc; IP67 IP69K; White; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD
White 5000 K 3.2 A