LED ENGIN LED灯泡与模块

结果: 1,425
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 照明颜色 波长/色温 If - 正向电流 Vf - 正向电压
Banner Engineering LED面板上的指示器 K50 Series EZ-LIGHT: 1-Color AC Indicator; Voltage: 85-130 V ac; Housing: Polycarbonate; IP67; Color: Red; 2 m (6.5 ft) Integral Cable
Panel Red 15 mA
Banner Engineering LED面板上的指示器 S18 EZ-LIGHT Daylight Visible High Intensity 18 mm 1-Color; Voltage: 9-30 V dc; Environmental Rating: IP67; Color: White; Input: PNP; 4-screw Terminal Wiring
25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 1-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Blue; 150 mm (6 in) 5-pin M12 PVC Pigtail QD
Base Mount Blue
Banner Engineering LED面板上的指示器 K90F Series EZ-LIGHT; 3-Color Daylight Visible Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Green Yellow Red; 2 m (6.5 ft) Integral Cable
Red, Yellow
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Single Color: Red; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel Red 630 nm 25 mA
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 6 in 4-pin M12 Pigtail QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 EZ-LIGHT 3-Color; Colors: Green Red Blue; PNP 5-pin Cable
Thread Red, Green, Blue 40 mA 10 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Single Color: Green; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel Green 535 nm 25 mA
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Single Color: Green; 10-30 V dc PNP Input; 6 in 4-pin M12 Pigtail QD
Green 520 nm to 535 nm 25 mA 9 VDC to 30 VDC
Banner Engineering 运输照明组件 EZ-LIGHT Traffic Series: 2-Indicator Daylight Visible; Voltage: 15-30 V dc; Housing: Polycarbonate; IP65; Input: PNP; Colors: Green Red; 4-pin M12 Integral QD; IO Compatible
Banner Engineering LED面板上的指示器 K70 Series EZ-LIGHT; 2-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: NPN; Colors: Green Red; 5-pin M12 Integral QD
Thread Red, Green
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 2-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Orange (Blended) Red; 5-pin M12 Integral QD
Base Mount
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Red, Green 535 nm, 630 nm 25 mA
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Two Color: Green Yellow; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Yellow, Green 535 nm, 595 nm 25 mA
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Single Color: Blue; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel Blue 475 nm 25 mA
Dialight LK3-OPRG-BXXX
Dialight LED照明器材 LINKLD RGB W/OPTIC HLDR

RGB 627 nm, 530 nm, 455 nm 350 mA 2.95 V, 3.42 V, 3.42 V
Banner Engineering LED面板上的指示器 S18 EZ-LIGHT - 18 mm - IP67; Three Color: White Blue Orange; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Orange, Blue, White 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Single Color: White; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel White 9000 K 25 mA
Banner Engineering LED面板上的指示器 K90T Series EZ-LIGHT; 4-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Blue Green Red Yellow; 5-pin M12 Integral QD
Blue, Red, Yellow, Green
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Three Color: Green Red Yellow; 10-30 V dc NPN Input; 4-Wire 2 m Cable
Red, Yellow, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S18 EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Three Color: Green Red Yellow; 10-30 V dc NPN Input; 4-pin M12 QD
Red, Yellow, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Single Color: Green; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Green 535 nm 25 mA
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Single Color: Yellow; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Yellow 595 nm 25 mA