LED ENGIN LED灯泡与模块

结果: 1,425
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 照明颜色 波长/色温 If - 正向电流 Vf - 正向电压
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 3-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: NPN; Colors: Green Yellow Red; 5-pin M12 Integral QD
Base Mount Red, Yellow, Green
Banner Engineering LED面板上的指示器 K50 Series EZ-LIGHT: 3-Color AC Indicator; Voltage: 85-130 V ac; Housing: Polycarbonate; IP67; Colors: Green Red Yellow; 150 mm (6 in) PVC Pigtail QD
Quick Connect Red, Yellow, Green 15 mA
Banner Engineering 运输照明组件 EZ-LIGHT Traffic Series: 1-Indicator Daylight Visible; Voltage: 85-130 V ac; Housing: Polycarbonate; IP67; Colors: White; Field Wireable
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Three Color: Green Red Yellow; 10-30 V dc PNP Input; 4-wire 2 m Cable
Panel Red, Yellow, Green 535 nm, 630 nm, 595 nm 25 mA
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 3-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Green Yellow Blue; 5-pin M12 Integral QD
Base Mount Red, Green, Blue
Banner Engineering LED面板上的指示器 K30LM Series EZ-LIGHT: 1-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green; 2 m (6.5 ft) Integral Cable
Panel Green 25 mA
Banner Engineering LED面板上的指示器 K50LM Series EZ-LIGHT: 1-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Blue; 2 m (6.5 ft) Integral Cable
Panel Blue 25 mA
Banner Engineering LED面板上的指示器 K50 Pro with IO-Link Series: RGB Audible Indicator; Voltage: 18 - 30 V dc; Housing: Polycarbonate; IP50; Tone: Steady; Colors: Multicolor; 4-pin M12 Integral QD
Thread 150 mA
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 6 in 4-pin M12 Pigtail QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S18 EZ-LIGHT Daylight Visible High Intensity 18 mm 1-Color; Voltage: 9-30 V dc; Environmental Rating: IP67; Color: Blue; Input: PNP; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K30LM Series EZ-LIGHT: 2-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green Red; 2 m (6.5 ft) Integral Cable
Panel Red, Green 25 mA
Banner Engineering LED面板上的指示器 K30LM Series EZ-LIGHT: 2-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex Ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Red Yellow; 2 m (6.5 ft) Integral Cable
Panel Red, Yellow 25 mA
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Red, Green 535 nm, 630 nm 25 mA
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Two Color: Green Yellow; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Yellow, Green 535 nm, 595 nm 25 mA
Banner Engineering LED面板上的指示器 M18 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Nickel-Plated Brass; Input: PNP; Colors: Red; 150 mm (6 in) PUR Pigtail QD
Thread Red 25 mA
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel Red, Green 535 nm, 630 nm 25 mA
Banner Engineering LED面板上的指示器 S18 EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-pin M12 509 mm (20 in) PVC Pigtail QD
Red, Green 25 mA 9 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ-Light High Intensity 22 mm 1-Color; Voltage: 9-30 V dc; Environmental Rating: IP67; Color: Blue; Input: PNP; 4-screw Terminal Wiring
Panel Blue 478 nm 60 mA
Banner Engineering LED面板上的指示器 K80 Series EZ-LIGHT: 2-Color Segmented Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: NPN; Colors: Green Red; M12 Integral QD
Red, Green 50 mA
Banner Engineering 运输照明组件 EZ-LIGHT Traffic Series: 2-Indicator Daylight Visible; Voltage: 15-30 V dc; Housing: Polycarbonate; IP65; Input: PNP; Colors: Green Red; 4-pin M12 Integral QD; IO Compatible
Banner Engineering LED面板上的指示器 K70 Series EZ-LIGHT; 2-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: NPN; Colors: Green Red; 5-pin M12 Integral QD
Thread Red, Green
Banner Engineering LED面板上的指示器 SI-K30LGRX7P EZ-LIGHT; Indication: Green/Red (overrides Green); Used with RP Rope Pull and SI Interlocking Switches; M20 x 1.5 Threaded Housing, 130 mm (5 in) wires
Cable Red, Green 30 mA 10 VDC to 30 VDC
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Three Color: Green Red White; 10-30 V dc PNP Input; 4-pin M12 Integral QD
Panel Red, Green, White 535 nm, 630 nm, 9000 K 25 mA
Banner Engineering 运输照明组件 EZ-LIGHT Traffic Series: 2-Indicator Daylight Visible; Voltage: 85-130 V ac; Housing: Polycarbonate; IP65; Colors: Green Yellow; Field Wireable