LED ENGIN LED灯泡与模块

结果: 1,425
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 照明颜色 波长/色温 If - 正向电流 Vf - 正向电压
Banner Engineering LED面板上的指示器 K50 Pro with IO-Link Series: RGB Audible Indicator; Voltage: 18 - 30 V dc; Housing: Polycarbonate; IP50; Tone: Steady; Colors: Multicolor; 4-pin M12 Integral QD
Thread 150 mA

Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Three Color: Blue White Orange; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Orange, Blue, White 475 nm, 9000 K, 615 nm 25 mA
Banner Engineering LED面板上的指示器 SI-K30LGRX7P EZ-LIGHT; Indication: Green/Red (overrides Green); Used with RP Rope Pull and SI Interlocking Switches; M20 x 1.5 Threaded Housing, 130 mm (5 in) wires
Cable Red, Green 30 mA 10 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Color: Yellow; 457 mm (18 in) 4-pin M12 PVC Pigtail QD
Base Mount Yellow 25 mA
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 3-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Green Red Blue; 5-pin M12 Integral QD
Base Mount Red, Green, Blue
Banner Engineering LED面板上的指示器 K30LM Series EZ-LIGHT: 1-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Red; 2 m (6.5 ft) Integral Cable
Panel Red 25 mA
Banner Engineering LED面板上的指示器 K70 Series EZ-LIGHT; 4-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: PNP; Colors: Blue Green Yellow Red; 8-pin M12 Integral QD
Thread Red Yellow, Green, Blue
Banner Engineering LED面板上的指示器 K80F Series EZ-LIGHT: 2-Color Daylight Visible Indicator; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Red; M12 Integral QD
Panel Mount Green, Red 525 nm, 630 nm 140 mA 12 V to 30 V
Banner Engineering LED面板上的指示器 K90 Series EZ-LIGHT; 5-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: White Blue Green Yellow Red; 2 m (6.5 ft) Integral Cable
Base Mount Red, Yellow, Green, Blue, White
Banner Engineering LED面板上的指示器 S22 EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 150 mm (6 in) 4-pin M12 Pigtail QD
Panel Red, Green 535 nm, 630 nm 25 mA
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-screw Terminal Wiring
Panel Red, Green 535 nm, 630 nm 25 mA
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ-Light High Intensity 22 mm 1-Color; Voltage: 9-30 V dc; Environmental Rating: IP67; Color: White; Input: PNP; 2 m (6.5 ft) Integral Cable
Panel White 7500 K 60 mA
Banner Engineering LED面板上的指示器 K50LM Series EZ-LIGHT: 3-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Blue Red Yellow; 2 m (6.5 ft) Integral Cable
Banner Engineering LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Three Color: Green Red White; 10-30 V dc PNP Input; 4-wire 2 m Cable
Panel Red, Green, White 535 nm, 630 nm, 9000 K 25 mA
Banner Engineering LED面板上的指示器 SI-K30LYRX7P EZ-LIGHT; Indication: Yellow/Red (overrides Yellow); Used with RP Rope Pull and SI Interlocking Switches; M20 x 1.5 Threaded Housing, 130 mm (5 in) wires
Cable Yellow-Red 30 mA 10 VDC to 30 VDC
Banner Engineering LED面板上的指示器 K80 Series EZ-LIGHT: 2-Color Segmented Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Green; 5-pin M12 Integral QD
Green 50 mA
Banner Engineering LED面板上的指示器 K90F Series EZ-LIGHT; 4-Color Daylight Visible Indicator; Voltage: 12-30 V dc; Environmental Rating: IP67; Input: PNP; Colors: Blue Green Yellow Red; 8-pin M12 Integral QD
Blue, Red, Yellow, Green
Banner Engineering LED面板上的指示器 K50 Series EZ-LIGHT: 3-Color General Purpose Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: NPN; Colors: Green Red Blue; 4-pin M12 Integral QD
Quick Connect Red, Green, Blue 50 mA
Banner Engineering LED面板上的指示器 K50LM Series EZ-LIGHT: 2-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Red Yellow; 2 m (6.5 ft) Integral Cable
Panel Red, Yellow 25 mA
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Color: Green; 4-pin M12 457 mm (18 in) PVC Pigtail QD
Thread Green 20 mA
Banner Engineering LED面板上的指示器 K50 Series EZ-LIGHT: 1-Color General Purpose Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Red; 150 mm (6 in) PUR Pigtail QD
Quick Connect Red 50 mA
Banner Engineering LED面板上的指示器 K50 Pro Compact Series: 7-color RGB Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP66 IP67 IP69K; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD
Quick Connect Multicolor 220 mA
Banner Engineering LED面板上的指示器 K70 Wireless Indicator, 900 MHz; 4-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Colors: Blue Green Yellow Red; 8-pin M12 Integral QD
Thread Red, Yellow, Green, Blue
Banner Engineering LED面板上的指示器 K30 Series EZ-LIGHT: 2-Color Sensor Emulation Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Red Green; 150 mm (6 in) M12 PUR Pigtail QD
Base Mount Red, Green 25 mA
Banner Engineering LED面板上的指示器 M18 Series EZ-LIGHT: 2-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Nickel-Plated Brass; Input: PNP; Colors: Green Red; 150 mm (6 in) 4-pin M12 Pigtail QD
Panel Green, Red 25 mA 10 V to 30 V