8309

Keystone Electronics
534-8309
8309

制造商:

说明:
LED 安装硬件 SNAP IN LED HLDR T-1 .232 DIA X .188" L

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 924

库存:
924 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.1246 ¥6.12
¥4.6669 ¥46.67
¥4.1697 ¥104.24
¥3.5369 ¥353.69
¥3.4691 ¥1,734.55
¥2.8137 ¥2,813.70
¥2.486 ¥6,215.00

产品属性 属性值 选择属性
Keystone Electronics
产品种类: LED 安装硬件
RoHS:  
LED Holders
T-1 (3 mm)
Bulk
商标: Keystone Electronics
安装风格: Snap-In
产品类型: LED Mounting Hardware
工厂包装数量: 1
子类别: LED Indication
单位重量: 368.679 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T-1 & T-1 3/4 LED Holders

Keystone Electronics T-1 & T-1 3/4 LED Holders are designed for easy, snap-in, front-panel installation. These LED Holders snap into panels from 0.060" (1.52mm) to 0.070" (1.78mm) thick. The LEDs are then easily inserted into the holders from behind the panel and held firmly and securely in place. Two variants are offered to accommodate both T-1 and T-1 3/4 LEDs.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.