LZ1-10R702-0000

ams OSRAM
897-LZ110R702
LZ1-10R702-0000

制造商:

说明:
LED照明模块 Infrared 940nm Dual Junction

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 171

库存:
171 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥73.45 ¥73.45
¥56.3305 ¥563.31
¥44.4203 ¥3,553.62
¥38.7138 ¥21,679.73
¥37.0527 ¥38,534.81
¥35.5724 ¥91,065.34
5,040 报价

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED照明模块
RoHS:  
IR LEDs (Infrared)
Infrared
1 A
3.2 V
LZ1-10R702
Tray
商标: ams OSRAM
透镜形状: Dome
功率额定值: 3 W
产品类型: LED Bulbs & Modules
工厂包装数量: 80
子类别: LED Lighting
商标名: LuxiGen
显示角: 90 deg
零件号别名: Q65113A2984
单位重量: 7.064 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

LZ1 LEDs

ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.