ALED1262ZTTR

STMicroelectronics
511-ALED1262ZTTR
ALED1262ZTTR

制造商:

说明:
LED照明驱动器IC Automotive-grade 12-channel LED driver with open detection, local dimming, busdr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,424
预期 2026/5/4
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.0404 ¥17.04
¥12.656 ¥126.56
¥11.4921 ¥287.30
¥10.2604 ¥1,026.04
¥9.6728 ¥2,418.20
¥9.3451 ¥4,672.55
¥9.0174 ¥9,017.40
整卷卷轴(请按2500的倍数订购)
¥8.6897 ¥21,724.25
¥8.5202 ¥42,601.00

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
12 Output
Buck
60 mA
HTSSOP-EP-24
38 V
4.5 V
400 kHz
19 V
ALED1262ZT
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
商标: STMicroelectronics
输入电压: 4.5 V to 38 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 12 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Automotive Grade
单位重量: 88 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED1262ZT单片12输出LED驱动器

STMicroelectronics ALED1262ZT单片12输出LED驱动器设计用于汽车外部和内部照明应用。ALED1262ZT具有19V输出驱动能力,因此可以连接多个串联LED。在输出级,12个稳压电流源提供6mA至60mA的恒定电流以驱动LED。通过一个外部电阻器设置电流。ALED1262ZT中支持LED开路错误检测。