HVG-240-48AB

MEAN WELL
709-HVG-240-48AB
HVG-240-48AB

制造商:

说明:
LED电源 I/P 180-528Vac O/P +48V5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 24

库存:
24 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥785.802 ¥785.80
¥715.4934 ¥3,577.47
¥694.8144 ¥16,675.55

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
CV + CC
5 A
48 VDC
240 W
180 VAC to 528 VAC
With Dimming
1 Output
Chassis Mount
254.2 mm (10.008 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
HVG-240
IP65, IP67
商标: MEAN WELL
尺寸: 254.2 mm x 68 mm x 38.8 mm
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 12
子类别: Power Supplies
单位重量: 1.31 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVGC-240和HVGC-320 LED电源

MEAN WELL HVG-240/HVGC-240和HVG-320/HVGC-320电源是防水LED电源,具有240W或320W额定功率。MEAN WELL HVG-240和HVG-320提供双模式恒定电压和恒定电流输出。HVGC-240和HVGC-320提供恒定电流输出。所有型号配有 180VAC - 528 VAC 输入电压,还包括内置有源功率因数校正(PFC)功能。HVG/HVGC电源采用金属外壳,具有IP67/IP 65级防护保护,因此非常适合室内或室外LED照明应用。
了解详情

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.