NCL30170ADR2G

onsemi
863-NCL30170ADR2G
NCL30170ADR2G

制造商:

说明:
LED照明驱动器IC DACD FOR LED LIGHT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10,178

库存:
10,178 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.0062 ¥11.01
¥7.9665 ¥79.67
¥7.2207 ¥180.52
¥6.3958 ¥639.58
¥6.0003 ¥1,500.08
¥5.763 ¥2,881.50
¥5.3675 ¥5,367.50
整卷卷轴(请按2500的倍数订购)
¥5.1754 ¥12,938.50
¥5.0285 ¥37,713.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
SOIC-10
20 V
20 V
190 kHz
1 V to 19 V
NCL30170
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
MouseReel
商标: onsemi
调光: With Dimming
输入电压: 20 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Constant Current
Pd-功率耗散: 663 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1.2 mA
类型: LED Controller
单位重量: 2.338 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.