+ 90 C LED驱动器电源

结果: 472
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
Hatch Lighting LV60-12N-UNV-I-DP
Hatch Lighting LED电源 LED电源, 60W, 120V-277VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming 20库存量
最低: 1
倍数: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L IP20
MEAN WELL LED电源 150W 24V CP IP67 Io adj w/pot
812在途量
最低: 1
倍数: 1

Constant Power (CP) 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
Hatch Lighting LED电源 LED电源, 12W, 120V-277VAC, 500mA, 12V-24VDC, Constant Current, 0-10V Dimming 7库存量
最低: 1
倍数: 1

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial LC12
ERP LED电源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)
100预期 2026/8/6
最低: 1
倍数: 1

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED电源 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 24 V Vout, Flying Leads
100在途量
最低: 1
倍数: 1

Constant Voltage (CV) 50 mA to 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL LED电源 Y
54在途量
最低: 1
倍数: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V IP67
MEAN WELL LED电源 240W 24V 10A CC+CV IP65 Io/Vo adj w/pot
108预期 2026/7/15
最低: 1
倍数: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED电源 239.76W 36V 6.66A CC+CV Io/Vo adjW/pot
296预期 2026/7/27
最低: 1
倍数: 1

CV + CC 6.66 A 36 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED电源 480.6W 54V 8.9A Io/Vo fixed CV+CC
28在途量
最低: 1
倍数: 1

CV + CC 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL LED电源 100W 12V 8A CP IP67 Io adj w/pot
181在途量
最低: 1
倍数: 1

Constant Power (CP) 8 A 12 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED电源 150W 12V CP IP67 Io adj w/pot
125在途量
最低: 1
倍数: 1

Constant Power (CP) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED电源 150W Constant Power IP67 3in1 Dim
78在途量
最低: 1
倍数: 1

Constant Power (CP) 2.8 A 27 VDC to 56 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED电源 240W O/P
74在途量
最低: 1
倍数: 1

Constant Power (CP) 4.9 A 60 VDC 239.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED电源 50W 1A 22-54V CP IP67 Io adj w/pot
909在途量
最低: 1
倍数: 1

Constant Power (CP) 1 A 57 VDC 50 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-50 IP67
MEAN WELL LED电源 75W 24V 3.1A CP IP67 Io adj w/pot
155在途量
最低: 1
倍数: 1

Constant Power (CP) 3.1 A 24 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED电源 O/P +24V4A
6预期 2026/9/10
最低: 1
倍数: 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V IP67
MEAN WELL LED电源 O/P +12V10A
5在途量
最低: 1
倍数: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED电源 O/P +48V/3.13A
22在途量
最低: 1
倍数: 1

CV + CC 1.56 A to 3.13 A 43.2 VDC to 52.8 VDC 150.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED电源 201.6W 24V 8.4A IP67 CC+CV 3 wire Dimming
6预期 2026/7/6
最低: 1
倍数: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-200 IP67
MEAN WELL LED电源 O/P +36V6.66A
6预期 2026/7/31
最低: 1
倍数: 1

CV + CC 6.66 A 36 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-B IP67
MEAN WELL LED电源 O/P +48V5A
5预期 2026/7/6
最低: 1
倍数: 1

CV + CC 2.86 A to 5.71 A 39 VDC to 45 VDC 239.82 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-A IP65
MEAN WELL LED电源 700mA 71-143V 100.1W CC IP67 Io Fixed
10在途量
最低: 1
倍数: 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL LED电源 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed
36在途量
最低: 1
倍数: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL LED电源 201.6W 24V 8.4A IP67 CC+CV DALI control
7在途量
最低: 1
倍数: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED电源 199.68W 48V 4.16A CC+CV Io/Vo adjW/pot
7预期 2026/6/26
最低: 1
倍数: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65