+ 90 C LED驱动器电源

结果: 472
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
ERP LED电源 260W CC 325-860mA Removable antenna 无库存
最低: 100
倍数: 25

Constant Current (CC) 430 mA to 860 mA 234 VDC to 300 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED电源 260W CC 465-1300mA 156-280V WireAntenna 无库存
最低: 100
倍数: 25

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED电源 260W CC 465-1300mA Removable antenna 无库存
最低: 100
倍数: 25

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC CDB260 IP66
ERP LED电源 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 无库存
最低: 100
倍数: 50

Constant Current (CC) 250 mA 42 VDC 10.5 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED电源 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout 无库存
最低: 100
倍数: 50

Constant Current (CC) 500 mA 42 VDC 21 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED电源 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 95.2 W max, 1750 mA Iout, Vout range: 40 to 56 Vdc 无库存
最低: 120
倍数: 40

Constant Current (CC) 1.75 A 40 VDC to 56 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC EVM IP20
ERP LED电源 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 113.4 W max, 1400 mA Iout, 84 V max Vout 无库存
最低: 120
倍数: 40

Constant Current (CC) 1.4 A 70 VDC to 84 VDC 117.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 70 mm (2.756 in) 40 mm (1.575 in) Industrial FC IP20
ERP LED电源 260W 156-280V Dim CC 465-1300mA Program 无库存
最低: 100
倍数: 25

Constant Current (CC) 650 mA to 1.3 A 156 VDC to 200 VDC 260 W 120 VAC, 277 VAC With Dimming 2 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC PDB260 IP66
ERP LED电源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 无库存
最低: 1
倍数: 1

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED电源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 40 W max, Programmable 700 to 1400 mA Iout, 27 V max Vout (Draco5 internal ERP code name) 无库存
最低: 100
倍数: 100

Constant Current (CC) 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED电源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 700 to 1400 mA Iout, 34 V max Vout (Draco5 internal ERP code name) 无库存
最低: 1
倍数: 1

Constant Current (CC) 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED电源 120-277 Vac 88W max 0-10V dimming 1-100% 无库存
最低: 100
倍数: 50

Constant Current (CC) 1.05 A 84 VDC 88.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial SLM IP66
ERP LED电源 260W 48V 5.42A CV IP66 无库存
最低: 100
倍数: 25

Constant Voltage (CV) 5.42 A 48 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP LED电源 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 12 V Vout, Flying Leads 无库存
最低: 100
倍数: 100

Constant Voltage (CV) 100 mA to 5 A 12 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
Hatch Lighting LED电源 LED电源, 16W, 120VAC, 700mA, 7V-23VDC, Constant Current, Phase Dimming 无库存交货期 3 周
最低: 50
倍数: 50

Constant Current (CC) 700 mA 7 VDC to 23 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED电源 LED电源, 30W, 120V-277VAC, 700mA, 14V-43VDC, Constant Current, 0-10V Dimming 无库存
最低: 1
倍数: 1

Constant Current (CC) 700 mA 22 VDC to 43 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 134.874 mm (5.31 in) 123.952 mm (4.88 in) 25.4 mm (1 in) Industrial LC30 IP20
Hatch Lighting LED电源 LED电源, 40W, 120V-277VAC, 350mA, 38V-126VDC, Constant Current, 0-10V Dimming 无库存
最低: 1
倍数: 1

Constant Current (CC) 350 mA 38 VDC to 114 VDC 40 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.25 mm (3.75 in) 69.596 mm (2.74 in) 32.004 mm (1.26 in) Industrial LC40 IP66
Hatch Lighting LED电源 LED电源, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V Dimming 无库存
最低: 240
倍数: 40

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66
Hatch Lighting LED电源 LED电源, 60W, 120V-277VAC, 700mA, 43V-86VDC, Constant Current, 0-10V Dimming 无库存
最低: 30
倍数: 1

Constant Current (CC) 700 mA 43 VDC to 86 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED电源 LED电源, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming, Bottom Feed 无库存
最低: 100
倍数: 100

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LC50-0700Z-UNV-T
Hatch Lighting LED电源 LED电源, 50W, 120V-277VAC, 700mA, 36V-71VDC, Constant Current, 0-10V Dimming 无库存
最低: 40
倍数: 40

Constant Current (CC) 700 mA 36 VDC to 71 VDC 50 W 120 VAC to 277 VAC With Dimming Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC
MEAN WELL LED电源 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED电源 240W 24V 10A 180-305Vac CV DALI-2 with DT8 control

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 4 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED电源 240W 48V 5A 180-305Vac CV DALI-2 with DT6 control

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED电源 240W 48V 5A 180-305Vac CV DALI-2 with DT8 control

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 4 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240