+ 90 C LED驱动器电源

结果: 472
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
MEAN WELL LED电源 240W 24V 10A 180-305Vac CV 3 in 1 Dimming

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED电源 240W 48V 5A 180-305Vac CV 3 in 1 Dimming

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED电源 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED电源 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED电源 40W 100-305VAC 9-54V 600-1400mA CP w/o Strain-Relief Matter Wireless Dimming

Constant Power (CP) 1.05 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-40-MA
MEAN WELL LED电源 40W 100-305Vac 9-54V 600-1400mA Constant Power KNX

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-40-KN
MEAN WELL LED电源 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-KN
MEAN WELL LED电源 40W 100-305VAC 9-54V 600-1400mA CP with Strain-Relief Matter Wireless Dimming

Constant Power (CP) 1.05 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-40-MAS
MEAN WELL LED电源 60W 100-305VAC 12V 5A CV w/o Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED电源 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED电源 60W 100-305VAC 24V 2.5A CV w/o Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED电源 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED电源 60W 100-305VAC 48V 1.25A CV w/o Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED电源 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED电源 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED电源 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED电源 60W 100-305VAC 9-54V 900-1700mA CP w/o Strain-Relief Matter Wireless Dimming

Constant Voltage (CV) 1.4 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED电源 100W 27-56V 1750-2780mA CP DALI-2 IP67

Constant Power (CP) 2.1 A 60 VDC 100 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-100-DA2 IP67
MEAN WELL LED电源 150W 27-56V 2680-4170mA CP DALI-2 IP67

Constant Power (CP) 2.8 A 65 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED电源 150W 60-107V 1400-2100mA CP DALI-2 IP67

Constant Power (CP) 1.4 A 120 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED电源 312W 100-305VAC 48V 6.5A CV Vo adj via pot + 3 in 1 dimming (Flicker free CV Dimming)

Constant Power (CP) 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-320
MEAN WELL LED电源 75.6W 27-56V 700-2100mA CP DALI-2 IP67

Constant Power (CP) 700 mA 115 VDC 75 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-75-DA2 IP67
MEAN WELL LED电源 240W 24V 10A 180-305Vac CV DALI-2 with DT6 control

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED电源 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT6 control

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED电源 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT8 control

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75