MIKROE-6293

Mikroe
932-MIKROE-6293
MIKROE-6293

制造商:

说明:
LED 照明开发工具 BarGraph 5 Click - Broadcom Limited, HLMP-2685

寿命周期:
新产品:
此制造商的新产品。

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥383.0587 ¥383.06

产品属性 属性值 选择属性
Mikroe
产品种类: LED 照明开发工具
Add-On Boards
LED Bargraph Display
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
产品类型: LED Lighting Development Tools
子类别: Development Tools
工具用于评估: HLMP-2685
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.