TPS92830EVM

Texas Instruments
595-TPS92830EVM
TPS92830EVM

制造商:

说明:
LED 照明开发工具 TPS92830EVM

库存量: 2

库存:
2 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,595.3049 ¥2,595.30

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS: N
Evaluation Modules
TPS92830-Q1
TPS92830-Q1
9 V to 16 V
TPS92830
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: US
输出电流: 300 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92830EVM控制器评估模块 (EVM)

Texas Instruments TPS92830EVM控制器评估模块 (EVM) 设计用于帮助设计人员评估TPS92830-Q1的运行情况和性能。TPS92830-Q1是一款适用于汽车照明应用的三通道大电流线性LED驱动器。该器件设有外部MOSFET,可进行精确的电流调节。TPS92610-Q1还可进行具有自动恢复功能的LED灯串开路或短路诊断。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.