AL5958QEV2-EMC

Diodes Incorporated
621-AL5958QEV2-EMC
AL5958QEV2-EMC

制造商:

说明:
LED 照明开发工具 LED MV Int Switch

寿命周期:
Mouser 的新产品

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2026/6/12
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,585.0445 ¥2,585.04
整卷卷轴(请按5的倍数订购)
¥2,585.0445 ¥12,925.22

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
LED Driver
2.8 V to 5 V
AL5958Q
Reel
Cut Tape
商标: Diodes Incorporated
输出电流: 4.34 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 5
子类别: Development Tools
工具用于评估: AL5958Q
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL5958QEV2-EMC LED驱动器评估板

Diodes Inc. 的AL5958QEV2-EMC LED驱动器评估板设计用于AL5958Q RGB LED驱动器,该驱动器是一个48通道恒流LED驱动器,通过SPI兼容的串行接口进行控制。Diodes Inc. 的AL5958QEV2-EMC可实施AL5958Q器件的电性能和功能行为。该评估板可验证电流调节、灰阶调光、扫描控制和诊断功能。该评估板支持基于MCU的通信,可在受控测试条件下生成高清晰度、高亮度led矩阵效果。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.