Interface IC's LED照明驱动器IC

结果: 142
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输出端数量 拓扑结构 输出电流 封装 / 箱体 电源电压-最大 电源电压-最小 工作频率 输出电压 系列 最小工作温度 最大工作温度 特点 资格 封装
Silergy LED照明驱动器IC 40V/30mA, asyn-boost+2-CH current sink with PWM/1-wire interface for dc dimming, WLCSP1.31x1.31_9

power - dc led Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 4 Channels, Sync-Boost RGB LED Driver with I2C Interface

4 Output Charge Pump 51 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320B - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified

1 Output 320 mA QFN-24 16 V 4.5 V 220 Hz to 330 Hz MPQ3323B - 40 C + 125 C Reel
Silergy LED照明驱动器IC 68V/120mA, asyn-boost+4-CH current sink with PWM/SMBUS interface for PWM/dc/Mix dimming, DFN5x5_16

power - dc led Reel
Silergy LED照明驱动器IC 26V/1MHz/2A syn-Buck CC regulator with dc dimming,TSOT23-6PWM dim interface, 5% deep level

power - dc led Reel, Cut Tape
Silergy LED照明驱动器IC 26V/1MHz/2A syn-Buck CC regulator with dc dimming,TSOT23-6DC level dim interface, 5% deep level

power - dc led Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驱动器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel
Silergy LED照明驱动器IC 5V single boost CC regulator int 40V MOS with PWM and 1-wire interface for dc dimming

power - dc led Reel, Cut Tape
Lumissil IS32LT3131A-ZLA3-TR
Lumissil LED照明驱动器IC 12 CHANNEL LINEAR LED DRIVER WITH UART/CANLITE/SPI INTERFACE, eTSSOP28, 9.7mmx6.4mm, T&R
1 Output Constant Current 900 mA TSSOP-28 40 V 4.5 V 32 MHz - 40 C + 125 C Reel
Lumissil IS32LT3131C-ZLA3-TR
Lumissil LED照明驱动器IC 12 CHANNEL LINEAR LED DRIVER WITH UART/CANLITE/SPI INTERFACE, eTSSOP28, 9.7mmx6.4mm, T&R
1 Output Constant Current 900 mA TSSOP-28 40 V 4.5 V 32 MHz - 40 C + 125 C Reel
Lumissil LED照明驱动器IC 4 LED current sink LED driver programmed via 1MHz I2C compatible interface, UTQFN12(2.0mm x 2.0mm), T&R
Reel, Cut Tape
Lumissil IS32LT3131B-ZLA3-TR
Lumissil LED照明驱动器IC 12 CHANNEL LINEAR LED DRIVER WITH UART/CANLITE/SPI INTERFACE, eTSSOP28, 9.7mmx6.4mm, T&R
1 Output Constant Current 900 mA TSSOP-28 40 V 4.5 V 32 MHz - 40 C + 125 C Reel
Lumissil IS31LT3138-QFLS4-TR
Lumissil LED照明驱动器IC 18 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE, QFN-32 (5mm 5mm), T&R)

Reel
Lumissil IS32LT3137-QWLA3-TR
Lumissil LED照明驱动器IC 12 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE, WFQFN-32, 5.0mm 5.0mm

Reel
Silergy LED照明驱动器IC Dimming interface,Compatible 0-10V/Resistor/PWM dimming,SO8

power - ac led Reel, Cut Tape
Analog Devices LED照明驱动器IC Dual Interface Flash LED Driver

1 Output Boost 500 mA LFCSP-16 5.5 V 2.7 V 1.2 MHz Adjustable ADP1653 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Renesas / Dialog LED照明驱动器IC SSL Interface Cntrlr PWM (0-10V) 7,429库存量
最低: 1
倍数: 1
: 2,500
1 Output Boost, Buck SOIC-8 60 V 15 V 100 Hz to 50 kHz 10 V iW339 - 65 C + 150 C PWM Dimming Reel, Cut Tape