LED照明电子器件
LED照明驱动器IC
µModule LED照明驱动器IC
结果:
3,868
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
光电子产品
LED照明元件
LED照明电子器件
LED照明驱动器IC
商标名
=
µModule
制造商
输出端数量
拓扑结构
输出电流
封装 / 箱体
电源电压-最大
电源电压-最小
工作频率
输出电压
系列
最小工作温度
最大工作温度
特点
资格
封装
Allegro MicroSystems
American Bright LED
ams OSRAM
Analog Devices Inc.
Diodes Incorporated
DIOO
iC-Haus
indie Semiconductor
Infineon
ISSI
IXYS
Kinetic Technologies
Lumissil
MaxLinear
Melexis
Microchip
Molex
Monolithic Power Systems (MPS)
Nexperia
Nisshinbo Micro Devices
Nuvoton
NXP
Omron
onsemi
Power Integrations
RECOM
Renesas Electronics
Richtek
ROHM Semiconductor
Semtech
Shindengen
Silergy
Skyworks
STMicroelectronics
Taiwan Semiconductor
Texas Instruments
Torex Semiconductor
Toshiba
Wurth Elektronik
重置
1 Channel
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
9 Output
10 Output
11 Output
12 Output
13 Output
14 Output
15 Output
16 Output
16 output
17 Output
18 Output
≤
≥
重置
Boost
Boost, Buck
Boost, Buck, Buck-Boost
Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, SEPIC
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, PWM
Boost, Buck, SEPIC
Boost, Buck-Boost
Boost, Buck-Boost, PWM
Boost, Charge Pump
Boost, Current Source
Boost, Flyback
Boost, Flyback, SEPIC
Boost, PWM
Boost, SEPIC
Buck
Buck, Boost
重置
18 uA
25 uA
40 uA
60 uA
100 uA
100 uA to 25.5 mA
220 uA
1 mA
1 mA to 15 mA
1 mA to 20 mA
1.5 mA
1.8 mA
2 mA
2.3 mA
2.5 mA
5 mA
5 mA to 40 mA
5 mA to 50 mA
6.3 mA to 100 mA
10 mA
≤
≥
重置
CSP-20
DFN-10
DFN-12
DFN-14
DFN-16
DFN-24
DFN-6
DFN-8
DFN-8, 3 x 3
DFN-EP-8
DFN-WF-10
DFNW-10
DIP-7
DPAK-3
DSBGA-12
DSBGA-14
DSBGA-16
DSBGA-18
DSBGA-20
DSBGA-24
重置
700 mV
1.8 V, 2.5 V, 3.3 V, 5 V
2.8 V
3.2 V
3.3 V
3.3 V, 5 V
3.465 V
3.5 V
3.6 V
4.4 V
4.5 V
4.6 V
4.7 V
4.8 V
5 V
5.15 V
5.2 V
5.25 V
5.3 V
5.5 V
≤
≥
重置
300 mV
500 mV
700 mV
800 mV
900 mV
1 V
1.4 V
1.65 V
1.7 V
1.8 V
1.8 V, 2.5 V, 3.3 V, 5 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.6 V
2.65 V
2.7 V
2.8 V
≤
≥
重置
45 Hz to 64 Hz
45 Hz to 65 Hz
50 Hz to 300 Hz
60 Hz
60 Hz to 1 kHz
100 Hz
100 Hz to 1 kHz
100 Hz to 10 kHz
100 Hz to 100 kHz
100 Hz to 2 kHz
100 Hz to 20 kHz
100 Hz to 200 Hz
100 Hz to 200 kHz
100 Hz to 27 kHz
100 Hz to 5 kHz
120 Hz
127 Hz to 128 kHz
127 Hz to 504 Hz
150 Hz to 1 kHz
180 Hz to 700 Hz
≤
≥
重置
0 V to 40 V
0 V to 48 V
0 V to 5 V
0 V to 5.5 V
0 V to 61 V
0 V to 63 V
0 V to 65 V
0 V to 70 V
100 mV
150 mV to 15 V
200 mV to 4.1 V
200 mV to 40 V
300 mV to 20 V
400 mV
500 mV to 40 V
500 mV to 5.5 V
600 mV to 36 V
600 mV to 5.5 V
800 mV to 30 V
850 mV to 19 V
≤
≥
重置
128
146
156
130186
A1569
A6211
A6213
A6214
A6217
A6260
A6261
A6263
A6264
A6268
A6270-1
A6271
A6271-1
A6274
A6274-A6284
A80601
重置
0 C
- 65 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
重置
+ 55 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 110 C
+ 115 C
+ 119 C
+ 125 C
+ 135 C
+ 150 C
+ 155 C
+ 160 C
+ 175 C
≤
≥
重置
3 Wire Serial Interface
4 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4 Wire Serial Interface
10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection
12 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4-Switch Single Inductor Architecture
48CH LED Driver, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LE
AEC-Q100 Qualification
AEC-Q100 Qualified
AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface
ASIL B Classification, 16-bit Color/Intensity Control, Color Mixing and Full Diagnosis, Color Mixing Accuracy of < 1 % Delta UV, MCU for Extended LED Control Algorithm, Real-Time Update of > 800 RGB LEDs without Delay, RGB LED Temperature Compensation without Additional External Components, Storage of LED Calibration Data Directly within LED Driver
Adaptive Pulse Density Modulation (APDM) LED driver
Adjustable Switch Frequency, Analog/PWM Mixed Dimming, CABC, Edge Rate Control, I2C Control, Integrated Switch
Adjustable Switch Frequency, Boost Sync, Fault Detection, Power-Line FET, Sepic Sync, Spread Spectrum
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control,
Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch
Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, OVP, PWM Control, Power Good
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, PWM Control
重置
AEC-Q100
AEC-Q101
重置
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图