882-100AB

Wakefield Thermal
567-882-100AB
882-100AB

制造商:

说明:
LED散热片和散热基板 Star LED Heat Sink, Radial Fin, 1.00 Inch Height, Black Anodized

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 341

库存:
341
可立即发货
在途量:
480
预期 2026/9/11
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.8664 ¥39.87
¥35.3238 ¥353.24
¥33.6627 ¥841.57
¥30.3518 ¥2,428.14
¥29.2783 ¥7,026.79
¥28.5325 ¥15,978.20
¥28.3743 ¥29,509.27
¥27.6285 ¥70,728.96

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: LED散热片和散热基板
RoHS:  
Screw Mount
Aluminum
25.4 mm
Extruded Radial Fin
商标: Wakefield Thermal
颜色: Black
产品: Heatsinks
产品类型: LED Heat Sinks
系列: 882
工厂包装数量: 80
子类别: Heat Sinks
商标名: Star LED
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
7616995190
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

882 Series Star LED Heat Sinks

Wakefield Thermal 882 Series Star LED Heat Sinks can be used with LEDs in star packages from Osram and other suppliers. The 882 Series Star LED Heat Sinks offer a radial design and fin area that is ideally suited for natural convection applications such as ceiling lighting, as well as three sets of mounting holes for maximum flexibility. A fan can also be used with these Wakefield Thermal heat sinks for increased performance in forced convection applications.