47.319.2344-001-01

BJB
339-47319234450
47.319.2344-001-01

制造商:

说明:
LED照明配件和硬件 P420_ANSCHLUSSELEMENT DU-16,70 QU-18,1x0

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 334

库存:
334 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.6397 ¥25.64
¥18.7806 ¥187.81
¥11.9893 ¥5,035.51
¥11.413 ¥9,586.92
¥10.9158 ¥27,507.82
¥10.4186 ¥52,509.74

产品属性 属性值 选择属性
BJB Electric
产品种类: LED照明配件和硬件
RoHS:  
商标: BJB
颜色: White
直径: 50 mm
用于: Cree COBs
高度: 5.3 mm
安装风格: Screw
封装: Tray
产品类型: LED Lighting Mounting Accessories
系列: 47.319
形状: Round
工厂包装数量: 420
子类别: LED Lighting
类型: Connector for COBs
线规 - 美国线规(AWG): 20 AWG
零件号别名: 47.319.2344-0
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

合规代码
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.