C19691_DARCY-CLIP-A

Ledil
928-C19691DARCYCLIPA
C19691_DARCY-CLIP-A

制造商:

说明:
LED照明配件和硬件 Install Clip for DARCY Lenses

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 349

库存:
349 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.8704 ¥6.87
¥4.7686 ¥47.69
¥3.4804 ¥389.80
¥2.7798 ¥1,401.02
¥2.7233 ¥6,862.72
¥2.3391 ¥11,789.06
¥2.2939 ¥22,994.05
¥2.2374 ¥56,006.60

产品属性 属性值 选择属性
Ledil
产品种类: LED照明配件和硬件
RoHS:  
商标: Ledil
用于: DARCY Lenses
高度: 8.3 mm
长度: 22.1 mm
封装: Bulk
产品类型: LED Lighting Mounting Accessories
系列: DARCY-4X1
工厂包装数量: 56
子类别: LED Lighting
类型: Clip
宽度: 7 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DARCY-4X1 LED Lighting Assemblies

Ledil DARCY-4X1 LED Lighting Assemblies deliver sophisticated, low-glare lighting for luminaires up to 1 ft long. These linear, compact optics are crafted to exceed the expectations of the demanding scenarios. The DARCY-4X1 dark light optics feature four high-performing TINA-Y lenses paired with a sleek black 4X1 shade. The TINA-Y lenses offer six beam patterns, from spot to oval, making DARCY ideal for a variety of architectural lighting needs. These lighting assemblies with their outstanding optical control and optimization for high-power LEDs, deliver an elegant visual experience. The 4X1 configuration and compact design of DARCY make it versatile and adaptable to various fixture lengths, making them ideal for luminaires up to one foot long. The DARCY-4X1 assemblies are optimized for 3535 and compatible with up to 5050 HP LED packages. Typical applications include architectural lighting, decorative lighting, and indoor lighting.