ATS-58003-C2-R0

Advanced Thermal Solutions
984-ATS-58003-C2-R0
ATS-58003-C2-R0

制造商:

说明:
LED散热片和散热基板 maxiFLOW Linear LED Heat Sink, Center Channel, Black-Anodized, C675, 305x45x26mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.4163 ¥19,041.63
¥181.3085 ¥36,261.70
¥177.3422 ¥88,671.10

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: LED散热片和散热基板
RoHS:  
Adhesive
Aluminum
0.6 C/W
26 mm
Angled Fin
商标: Advanced Thermal Solutions
颜色: Black
长度: 305 mm
封装: Bulk
产品: Heatsinks
产品类型: LED Heat Sinks
系列: HS with TAPE
工厂包装数量: 100
子类别: Heat Sinks
商标名: maxiFLOW
宽度: 45 mm
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8541900080
JPHTS:
392690029
TARIC:
8541900000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance Linear LED Heat Sinks

Advanced Thermal Solutions High-Performance Linear LED Heat Sinks feature the patented maxiFLOW™ design, reducing temperatures by 50%. These heat sinks are designed to cool linear LED lighting products, and the maxiFLOW design provides a low-profile, spread fin array that maximizes the surface area for more effective convection cooling. Thermal resistance is minimized from the base to the fins due to the extruded aluminum construction of these heat sinks. Advanced Thermal Solutions High-Performance Linear LED Heat Sinks are suitable for industrial and commercial applications as well as linear and strip LED lighting products.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.