PINLED-5830

Wakefield Thermal
567-PINLED-5830
PINLED-5830

制造商:

说明:
LED散热片和散热基板 Heat Sink, Pin LED, 58mm Diameter, 30mm Height

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.6992 ¥42,849.60
¥83.3827 ¥83,382.70

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: LED散热片和散热基板
RoHS:  
Aluminum
5 C/W
30 mm
58 mm
Cylindrical
商标: Wakefield Thermal
颜色: Black
产品: Heatsinks
产品类型: LED Heat Sinks
系列: PINLED
工厂包装数量: 500
子类别: Heat Sinks
宽度: 58 mm
零件号别名: PINLED-5830-REV2
单位重量: 79 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PinLED COB & SMD LED Heat Sinks

Wakefield Thermal PinLED COB and SMD LED Heat Sinks for active and passive cooling are designed with a 99.7% high-purity aluminum cold forging process. The simple cylindrical blade design makes excellent convection heat dissipation. This Wakefield Thermal series is compatible with light modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.