FA11856_Lisa2-O-90-clip16-XP

Ledil
928-FA11856L2O90C6XP
FA11856_Lisa2-O-90-clip16-XP

制造商:

说明:
LED镜片和组件 CREE XP SNGL LENS HLDR W/SNAP HOOKS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.6397 ¥25.64
¥17.8653 ¥178.65
¥13.7295 ¥1,372.95
¥11.9893 ¥5,994.65
¥11.413 ¥11,413.00
¥10.9158 ¥27,289.50
¥10.4186 ¥52,093.00

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
LED Lenses
Lens Assembly
Cree XP-E
9.9 mm
48 deg, 18 deg
Bulk
商标: Ledil
颜色: Clear
高度: 7 mm
长度: 9.9 mm
工厂包装数量: 100
类型: Round
子类别: LED Lighting
端接类型: Clips, Adhesive
宽度: 9.9 mm
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.