2329013-2

TE Connectivity
571-2329013-2
2329013-2

制造商:

说明:
LED镜片和组件 LUMAWISE End S, 40mm dome,smoke gray,tall

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 679

库存:
679 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.8827 ¥26.88
¥20.4304 ¥204.30
¥18.1139 ¥1,811.39
¥17.6167 ¥9,301.62
¥16.3737 ¥17,290.63
¥15.3906 ¥40,631.18
¥15.2211 ¥76,349.04

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
LED Lenses
Lens
LEDs
38 mm
Lumawise
商标: TE Connectivity
颜色: Gray
形状: Dome
工厂包装数量: 264
子类别: LED Lighting
单位重量: 24.629 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9001900010
USHTS:
3926909989
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMAWISE Endurance S圆顶

TE Connectivity LUMAWISE Endurance S圆顶设计用于街道照明控制,并专用于LUMAWISE endurance S连接器系统。这些LED圆顶符合行业标准Zhaga规格书18的要求,具有IP66防护等级和IK09抗冲击等级,产品寿命较长。

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.