L2C5-SPP11208E1500

Lumileds
997-L2C5SPP1208E1500
L2C5-SPP11208E1500

制造商:

说明:
单色LED Purple Emitting LEDs LUXEON SunPlus CoB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 300   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.9096 ¥33,872.88
¥103.6436 ¥51,821.80
1,000 报价

产品属性 属性值 选择属性
Lumileds
产品种类: 单色LED
RoHS:  
Horticulture LEDs
SMD/SMT
COB-Chip-on-Board
Purple
900 mA
34.8 V
Tinted
17.5 mm
Round Flat
Clear
SunPlus CoB
Tube
商标: Lumileds
高度: 1.5 mm
长度: 24 mm
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: Single Color LEDs
工厂包装数量: 100
子类别: LEDs
商标名: LUXEON
类型: Single Color LEDs
显示角: 115 deg
宽度: 20 mm
单位重量: 14.128 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON SunPlus系列园艺LED

Lumileds LUXEON SunPlus系列LED专为园艺应用而设计。 这些LED系依照光合光子通量 (PPF) 进行分档和测试。这些装置提供精确的光波长,还有经过优化的光谱,能提高作物产量,是室内和温室农业的理想选择。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus CoB Line LEDs

Lumileds LUXEON SunPlus Chip-on-Board (CoB) Line LEDs are purpose-built to enable ease of system design for Horticulture applications. These are the only CoBs in the industry today that are binned and tested based on Photosynthetic Photon Flux (PPF). The SunPlus CoB line LEDs are engineered to deliver the precise wavelengths of light needed to improve crop yield. These CoB line LEDs feature 115° angle for directional light distribution and are available in purple (12.5% blue) and rose colors.