LEDS UV LED

结果: 349
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 封装 / 箱体 方向 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 光强度 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜颜色 透镜尺寸 透镜形状 镜片透明度 系列 封装
LITEON LTPL-S35UV395LT
LITEON UV LED Lens, Wp: 395nm, Po: 1880mW, If: 1200mA, Vf: 3.5V

Reel
LITEON LTPL-C034UVE405
LITEON UV LED Lens, Wp: 405nm, Po: 810mW, If: 350mA, Vf: 3.6V

Reel
LITEON LTPL-C034UVG385
LITEON UV LED Lens, Wp: 385nm, Po: 1425mW, If: 700mA, Vf: 3.7V

Reel
LITEON LTPL-C036UVG375
LITEON UV LED Lens, Wp: 375nm, Po: 1255mW, If: 700mA, Vf: 3.7V

Reel
LITEON LTPL-C16UVE405
LITEON UV LED No lens, Wp: 405nm, Po: 440mW, If: 350mA, Vf: 3.6V

Reel
LITEON LTPL-F16UV275C
LITEON UV LED No lens, Wp: 274nm, Po: 6mW, If: 40mA, Vf: 5.7V

Reel
LITEON LTPL-G35UVB308PC
LITEON UV LED Lens, Wp: 308nm, Po: 15mW, If: 100mA, Vf: 6.0V

Reel
LITEON LTPL-G35UVC275PC
LITEON UV LED Lens, Wp: 274nm, Po: 22mW, If:150mA, Vf: 5.8V

Reel
LITEON LTPL-M08UV275T
LITEON UV LED Lens, Wp: 274nm, Po: 140mW, If: 450mA, Vf: 11.5V

Reel
LITEON LTPL-S35UV395FT
LITEON UV LED Lens, Wp: 395nm, Po: 1880mW, If: 1200mA, Vf: 3.5V

Reel
LITEON LTPL-S35UV405FT
LITEON UV LED Lens, Wp: 405nm, Po: 1880mW, If: 1200mA, Vf: 3.5V

Reel
LITEON LTPL-S35UV405LT
LITEON UV LED Lens, Wp: 405nm, Po: 1880mW, If: 1200mA, Vf: 3.5V

Reel
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens

Bulk
Marktech Optoelectronics UV LED 340nm SMD 120 degree Flat Lens on Starboard

Bulk
Marktech Optoelectronics UV LED 235nm 5.0x5.0 mm SMD Flate Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Flat Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LED 255nm 5.0x5.0 mm SMD Dome Lens UV Emitter

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Marktech Optoelectronics UV LED 365nm UV Emitter 3mm Plastic Round Lens

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
American Bright LED BWL-35P1U44-45R
American Bright LED UV LED HIGH POWER 1.5W UVA LED 3.5x3.5x2.4

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm Ultraviolet 350 mA 3.6 V 390 nm 60 deg 1.4 W Colorless 2.45 mm Dome Clear Reel
Marktech Optoelectronics UV LED 310nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 340nm TO-39 Metal Can Dome Lens

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LED 280nm (2 chip) COS 350mA

UV LEDs (Ultraviolet) Top View 350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LED 395nm UV Emitter 5mm Plastic Flat Lens

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Colorless Round Water Clear UV-A
Marktech Optoelectronics UV LED 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk