CBT-50X-UV-L42-410-T100

Luminus Devices
896-T50XUVL42410T100
CBT-50X-UV-L42-410-T100

制造商:

说明:
UV LED

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,529.7084 ¥2,529.71

产品属性 属性值 选择属性
Luminus Devices
产品种类: UV LED
RoHS:  
Tray
商标: Luminus Devices
组装国: Not Available
扩散国家: Not Available
原产国: MY
安装风格: SMD/SMT
工厂包装数量: 50
子类别: LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CFT-50X LEDs

Luminus Devices CFT-50X LEDs are designed with LED technology for critical applications that require high optical power, precise spectra, and exceptional reliability. These LEDs are high-performance LEDs designed specifically for medical, life sciences, and industrial applications. The CFT-50X LEDs offer a wide wavelength selection where ten spectra are available and specifically tailored to excite fluorophores/dyes used in life science and research markets. These LEDs are compatible with high-voltage/low current operation to meet diverse application requirements. The CFT-50X LEDs are ideal for fiber-coupled illumination, life-science/ biomedical, fluorescence microscopy, machine vision, industrial lighting, and light engines.