AHV85043K18ESTR

Allegro MicroSystems
250-AHV85043K18ESTR
AHV85043K18ESTR

制造商:

说明:
电流隔离式栅极驱动器 SECONDARY QFN OF SIC HV ISOLATED GATE DRIVER CHIPSET COMBO 18V

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,020

库存:
1,020 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.4248 ¥21.42
¥13.8086 ¥138.09
¥12.4074 ¥310.19
¥10.2604 ¥1,026.04
¥9.5937 ¥2,398.43
¥8.4411 ¥4,220.55
¥7.2885 ¥7,288.50
整卷卷轴(请按1500的倍数订购)
¥7.2885 ¥10,932.75
¥6.6218 ¥19,865.40
¥5.9099 ¥44,324.25

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 电流隔离式栅极驱动器
RoHS:  
AHV85043
SMD/SMT
QFN-20
2 Channel
- 40 C
+ 125 C
135 ns
10 ns
10 ns
Reel
Cut Tape
商标: Allegro MicroSystems
配置: Dual
湿度敏感性: Yes
激励器数量: 2 Driver
输出端数量: 2 Output
工作电源电流: 12.5 mA
输出电压: 18 V
产品: Isolated Gate Driver
产品类型: Galvanically Isolated Gate Driver
Rds On-漏源导通电阻: 1 Ohms
关闭: Shutdown
工厂包装数量: 1500
电源电压-最大: 13.2 V
电源电压-最小: 10.5 V
技术: SiC
类型: Isolated SiC Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542390090
ECCN:
EAR99

AHV85003/AHV85043 Isolated SiC GateDriver Chip Set

Allegro MicroSystems AHV85003 and AHV85043 Isolated Silicon Carbide (SiC) GateDriver Chip Set is optimized for driving discrete SiC FETs in applications such as automotive Onboard-Chargers (OBC), solar inverters, industrial robotics, data center power shelves, and general power supply applications. When combined with one of the recommended external transformers, the Allegro MicroSystems AHV85003 and AHV85043 Isolated SiC GateDriver Chip Set provides a self-powered, isolated gate drive solution ideal for multiple applications and topologies. A selection of recommended third-party transformers is available, each optimized for different drive voltages, gate charges, and isolation characteristics.