0.5 m 天线

结果: 16
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST 360库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 10.3 GHz UWB Module 7.5 dBi, 4.1 dBi, 4.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application 36 mm 30 mm 10 mm IP67 TGC-200 AccuraUWB Bulk
HUBER+SUHNER 天线 SENCITY Omni-SR MIMO Antenna 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
Siretta 天线 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 0.5M RG174 CABLES, SMA MALE CONNECTORS 8库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 3G/4G 80 mm 15.3 mm IP65 RG174
TE Connectivity 天线 698-3800 MHZ 4G/5G WALL MT

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
PCTEL / Amphenol 天线 ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ 28库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk

Siretta 天线 BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE 2库存量
100在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk
Siretta 天线 LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 34库存量
20预期 2026/10/28
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta 天线 MAG MOUNT GPS WITH 0.5M CABLE RA SMA MALE 50库存量
310在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57842 GHz BEIDOU, Galileo, GPS Whip Panel, Square 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 48.5 mm 36.5 mm 16.5 mm IP67 500 mm RG174 Bulk
PCTEL / Amphenol 天线 MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
Siretta 天线 18 X 18mm 27dBi GPS+GLONASS ACTIVE ANTENNA 0.5M RG178 RA SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GLONASS, GPS 27 dBi 50 Ohms SMA Male SMA Male GPS + GLONASS 5 mm 18 mm RG178
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
PCTEL / Amphenol 天线 5G LTE OMNI ANTENNA N-F

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Multiband Antenna 790 MHz 3.8 GHz 2G/3G/5G, Cellular, LTE Collinear Fiberglass 1.5 dBI, 3.5 dBi, 5 dBi 170 MHz, 460 MHz, 520 MHz, 400 MHz 50 Ohms 1.5 dBi, 3.5 dBi, 5 dBi 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.94 GHz, 2.43 GHz, 3.6 GHz 240 mm IP67 RG-223 OMNI Box
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE, UMTS 80 mm 23 mm IP67 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
PCTEL / Amphenol 天线 SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk