AANI-FB-0084-0050W

ABRACON
815-AANI-FB00840050W
AANI-FB-0084-0050W

制造商:

说明:
天线 FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
2.4 GHz
7.125 GHz
802.11be, 802.11ax, 802.11b/g/n/ac
5.4 dBi
50 Ohms
2.5
- 40 C
+ 85 C
3 Band
Adhesive Mount
w.FL/IPEX-4/MHF4
5.55 GHz
WiFi/WLAN coverage
34.8 mm
8.9 mm
0.2 mm
AANI-FB
Bulk
商标: ABRACON
电缆长度: 50 mm
频率: 2.4 GHz, 5 GHz, 6 GHz
极性: Linear
工厂包装数量: 1000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8529102190
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas

Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas are easy to install on both flat and curved surfaces and provide a compact design with high efficiency of up to 90%. These antennas offer high performance across the 2400MHz to 7125MHz frequency range. The series supports the latest Wi-Fi standards (802.11be/ax) and offers backward compatibility with Wi-Fi 802.11a/b/g/n and wireless standards such as BLUETOOTH® and Zigbee®. Additional features include high gain and efficiency, stable high-speed connections, and robust signal strength. Abracon AANI-FB Tri-Band Wi-Fi 6E/7 FPC Antennas are flexible and include strong adhesive for use in high-temperature and humid environments. Applications include robotic vacuum cleaners, security and alarm systems, utility metering, virtual reality (VR), smart agriculture, and industrial IoT sensors.