RG-174 天线

结果: 147
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
ABRACON 天线 External Active ANTENNA GNSS, SMA, IP67, Magnetic

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON 天线 External 天线 Puck Adhesive Mount SMA (M)

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.575 GHz 1.602 GHz GNSS 5 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA 45.2 mm 35.8 mm 15.2 mm RG-174 AEAC Bulk
ABRACON 天线 External 天线 Puck Adhesive, Magnetic SMA Male

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
ABRACON 天线 External 天线 Dome Screw Mount SMA Male +DIN

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
ABRACON 天线 External 天线 Puck Magnetic Mount SMA Male

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.32 GHz 2.345 GHz 3 dBi 25 MHz 0 C + 85 C 1 Band Adhesive Mount Connector SMA 35.8 mm 15.1 mm IP67 RG-174 AEAC Bulk
Taoglas 天线 I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas 天线 Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas 天线 Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna

Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas 天线 Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna

Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas 天线 Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174
Taoglas 天线 Stingray Glassmount GPS/Glonass-SMA(M), Cellular SMA(M)ST 3M RG-174-Waterproof

Multiprotocol Antennas Outdoor Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 28 dB 50 Ohms 2:1, 2.5:1 - 40 C + 85 C MIMO 2 Band Adhesive Mount 800 MHz to 2.2 GHz, 1.57542 GHz, 1.602 GHz Cellular, GPS/GLONASS 10.8 mm IP67 RG-174
Taoglas 天线 WSA.2400 White Phoenix Bluetooth I-Bar 2.4GHz with 1M RG-174 RP-SMA(M)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth Module I-Bar 1 Band Adhesive Mount RP-SMA Male RP-SMA Male RG-174 Poly Bags
Taoglas 天线 Hercules G21 White 3G/2G Cellular Permanent Mount Antenna, 3m RG-174

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module Dome 0.3 dBi, 1.8 dBi, 0.8 dBi, 1.3 dBi, 3.9 dBi, 1.5 dBi 50 Ohms 3.5:1 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male GSM, GPRS, CDMA, EVDO, UMTS, HSPA, WCDMA 29 mm IP67, IP69K RG-174 Hercules Bulk
RF Solutions 天线 5G GSM Stubby +5dB Mag Mount SMA(M) IP67

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 Linear - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 Linear - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*2+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz 5.8 dBi 50 Ohms 4.4 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*1+WIFI*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 600 MHz 6 GHz 7.9 dBi 50 Ohms 4.6 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 Embedded Antenna, Air Dielectric + Cable, Screw mount, F 122 22.5 mm, Active, GNSS Full Band*1,300mm, RG174, SMA Male, LNA Gain 35 4dB, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz 5.7 dBi 1.86 - 40 C + 85 C 2 Band Screw Connector SMA-Male 50 Ohms RG-174 Bulk